
* Images are for reference only
82CL0026
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 82CL0026
- JLCPCB Part #
- C5359312
- Package
- Plugin,P=5mm
- Description
- 100V 1uF Polyester ±5% Plugin,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1846
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1744
In-stock Item Pricing
Qty Unit Price
1+
$0.1762
50+
$0.1389
150+
$0.1228
1000+
$0.1028
2000+
$0.0940
5000+
$0.0887
Related Products
Welcome back, may I help you?