
* Images are for reference only
82CB0362
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 82CB0362
- JLCPCB Part #
- C5454427
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+105℃ 15uF 350V ±10% Plugin,P=37.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8582
10+
$3.2985
30+
$2.9662
100+
$2.6291
500+
$2.4743
1000+
$2.4049
Related Products
Welcome back, may I help you?