This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PZS51A14CS_R1_00001

Extended
Manufacturer
PANJIT International
MFR.Part #
PZS51A14CS_R1_00001
JLCPCB Part #
C7328995
Package
SOD-323
Description
-55℃~+150℃ 1 Independent 13.72V~14.28V 14V 200mW 50nA@10.6V SOD-323 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 82

Full Reel: 3330000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1103
200+ $0.0440
500+ $0.0426
1000+ $0.0418

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons