
* Images are for reference only
SM204F5R10TKRTR3K0
Extended
- Manufacturer
- Firstohm(First Resistor & Condenser)
- MFR.Part #
- SM204F5R10TKRTR3K0
- JLCPCB Part #
- C779489
- Package
- MELF-0204
- Description
- -55℃~+125℃ 200V 250mW 5.1Ω Metal Film Resistor ±1% ±50ppm/℃ MELF-0204 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 462
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0245
200+
$0.0194
600+
$0.0165
3000+
$0.0147
9000+
$0.0132
21000+
$0.0124
Related Products
Welcome back, may I help you?