
* Images are for reference only
SXT21412CC48-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412CC48-50.000M
- JLCPCB Part #
- C7326595
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 12pF 50MHz 60Ω ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5065
200+
$0.6023
500+
$0.5813
1000+
$0.5716
Related Products

SXT21412CC48-52.000M
Suntsu Electronics, Inc.
$1.8924

SXT21416CC48-50.000M
Suntsu Electronics, Inc.
$1.5065

SXT21411CC48-50.000M
Suntsu Electronics, Inc.
$1.5065

SXT21412FD17-52.000M
Suntsu Electronics, Inc.
$2.0167

SXT21410DB16-20.000M
Suntsu Electronics, Inc.
$1.7600

SXT21412FD27-38.400M
Suntsu Electronics, Inc.
$1.3773
Welcome back, may I help you?