
* Images are for reference only
SXT1149CA27-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1149CA27-27.000M
- JLCPCB Part #
- C7326300
- Package
- SMD1612-4P
- Description
- -20℃~+70℃ 150Ω 27MHz 9pF ±25ppm ±50ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0260
200+
$0.4098
500+
$0.3953
1000+
$0.3888
Related Products

SXT1149DA27-27.000M
Suntsu Electronics, Inc.
$1.0728

SXT1147CA27-26.000M
Suntsu Electronics, Inc.
$0.9647

SXT2149BA27-27.000M
Suntsu Electronics, Inc.
$1.5164

SXT1148FE17-38.400M
Suntsu Electronics, Inc.
$0.9647

416F37011ATR
CTS Electronic Components
$1.0744

SXT11410DA17-26.000M
Suntsu Electronics, Inc.
$0.9647
Welcome back, may I help you?