
* Images are for reference only
SXT1148FD17-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1148FD17-27.000M
- JLCPCB Part #
- C7326176
- Package
- SMD1612-4P
- Description
- -10℃~+70℃ 150Ω 27MHz 8pF ±10ppm ±20ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1115
200+
$0.4430
500+
$0.4285
1000+
$0.4221
Related Products

SXT1148ED17-27.000M
Suntsu Electronics, Inc.
$1.0664

SXT1148FD07-27.000M
Suntsu Electronics, Inc.
$1.1082

SXT1148FD17-26.000M
Suntsu Electronics, Inc.
$0.9584

SXT1149DD07-26.000M
Suntsu Electronics, Inc.
$0.9584

SXT1148CA27-48.000M
Suntsu Electronics, Inc.
$0.9584

SXT11411DA07-27.000M
Suntsu Electronics, Inc.
$0.9584
Welcome back, may I help you?