
* Images are for reference only
SXT1148FC16-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT1148FC16-30.000M
- JLCPCB Part #
- C7326162
- Package
- SMD1612-4P
- Description
- -10℃~+60℃ 100Ω 30MHz 8pF ±10ppm ±25ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0664
200+
$0.4253
500+
$0.4108
1000+
$0.4043
Related Products

SXT1148FE16-30.000M
Suntsu Electronics, Inc.
$1.0502

SXT2148FC16-30.000M
Suntsu Electronics, Inc.
$2.1697

SXT1148DC16-30.000M
Suntsu Electronics, Inc.
$0.9633

SXT11412CB48-26.000M
Suntsu Electronics, Inc.
$0.9584

SXT1148EE27-40.000M
Suntsu Electronics, Inc.
$1.0068

SXT11412FB16-25.000M
Suntsu Electronics, Inc.
$0.9584
Welcome back, may I help you?