
* Images are for reference only
SXT11412DB07-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT11412DB07-27.120M
- JLCPCB Part #
- C7325355
- Package
- SMD1612-4P
- Description
- 0℃~+70℃ 12pF 150Ω 27.12MHz ±20ppm ±30ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9632
200+
$0.3850
500+
$0.3721
1000+
$0.3656
Related Products

SXT11412DA07-27.120M
Suntsu Electronics, Inc.
$0.9632

SXT11412BB07-27.120M
Suntsu Electronics, Inc.
$0.9583

SXT11411DB07-27.120M
Suntsu Electronics, Inc.
$0.9632

416F27033CKR
CTS Electronic Components
$1.0727

SXT1148ED38-27.120M
Suntsu Electronics, Inc.
$0.9857

SXT11412BA07-32.000M
Suntsu Electronics, Inc.
$0.9632
Welcome back, may I help you?