
* Images are for reference only
P4KE9.1C_R2_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- P4KE9.1C_R2_00001
- JLCPCB Part #
- C7323875
- Package
- DO-41
- Description
- -65℃~+175℃ 100uA 13.4V 31A@10/1000us 400W 7.78V 9.5V Bidirectional IEC 61000-4-2 TVS DO-41 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1857
200+
$0.0741
500+
$0.0717
1000+
$0.0704
Welcome back, may I help you?