
* Images are for reference only
NRPN152PARN-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NRPN152PARN-RC
- JLCPCB Part #
- C7321675
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 150V 2 2A 2mm 2mm 30P Black Brass Gold Right Angle 弯插,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8024
200+
$1.1178
500+
$1.0807
1000+
$1.0630
Welcome back, may I help you?