
* Images are for reference only
NPPN152GFNS-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NPPN152GFNS-RC
- JLCPCB Part #
- C7321434
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 2 2.79mm 2A 2mm 2mm 30P Gold Surface Mount,Vertical SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2583
200+
$1.6992
500+
$1.6428
1000+
$1.6154
Welcome back, may I help you?