This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NPPN081BFLD-RC

Extended
Manufacturer
Sullins Connector Solutions
MFR.Part #
NPPN081BFLD-RC
JLCPCB Part #
C7321402
Package
SMD,P=2mm
Description
-40℃~+105℃ 1 150V 1x8P 2A 2mm 4.6mm 8P Gold Phosphor bronze Square Hole Surface Mount,Vertical Top SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 37

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.1686
10+ $5.3153
37+ $4.8071
111+ $4.2942
518+ $4.0570
999+ $3.9506
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons