
* Images are for reference only
NPPN072GFNP-M81RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NPPN072GFNP-M81RC
- JLCPCB Part #
- C7321398
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 14P 2 2.79mm 2A 2mm 2mm Gold Surface Mount,Vertical SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0542
200+
$1.2194
500+
$1.1791
1200+
$1.1581
Welcome back, may I help you?