
* Images are for reference only
NPPN032FFKS-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NPPN032FFKS-RC
- JLCPCB Part #
- C7321375
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 2 2A 2mm 2mm 4.4mm 6P Gold Surface Mount,Vertical SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 102
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2624
204+
$0.5044
510+
$0.4867
1020+
$0.4787
Welcome back, may I help you?