
* Images are for reference only
NPPC181LFBN-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NPPC181LFBN-RC
- JLCPCB Part #
- C7321293
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 18P 2.54mm 250V 3A 8.51mm Gold Through Hole 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0665
200+
$0.8244
500+
$0.7969
1000+
$0.7840
Welcome back, may I help you?