
* Images are for reference only
NID30S24-05
Extended
- Manufacturer
- MW(MEAN WELL Enterprises)
- MFR.Part #
- NID30S24-05
- JLCPCB Part #
- C7318911
- Package
- SIP,50.8x10.7mm
- Description
- 1 2.5A 20V~53V 5V 91% SIP,50.8x10.7mm Switching power supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.2814
Related Products
Welcome back, may I help you?