
* Images are for reference only
SMH152-LPSE-D11-SM-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH152-LPSE-D11-SM-BK
- JLCPCB Part #
- C7317595
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 22P Black Gold Phosphor bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0773
200+
$3.2239
500+
$3.1163
1000+
$3.0617
Related Products

SMH152-LPSE-D31-SM-BK
Sullins Connector Solutions
$22.6792

SMH152-LPSE-D17-SM-BK
Sullins Connector Solutions
$12.4346

SMH152-LPPE-D11-SM-BK
Sullins Connector Solutions
$4.2305

FTMH-173-03-L-DV
Samtec
$44.6407

SMH100-LPSE-S31-SC-BK
Sullins Connector Solutions
$11.0282

MW-06-03-G-D-100-075
Samtec
$9.9653
Welcome back, may I help you?