
* Images are for reference only
SMH151-LPPE-D30-SM-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH151-LPPE-D30-SM-BK
- JLCPCB Part #
- C7317545
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 60P Black Gold Phosphor bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.5370
200+
$4.6036
500+
$4.4505
1000+
$4.3731
Related Products

SMH151-LPPE-D36-SM-BK
Sullins Connector Solutions
$13.8444

SMH151-LPPE-D38-SM-BK
Sullins Connector Solutions
$14.6130

SMH151-LPPE-D37-SM-BK
Sullins Connector Solutions
$14.2295

FTMH-156-03-L-DV
Samtec
$34.3692

MW-12-03-G-D-163-075-P-TR
Samtec
$15.9359

SMH100-LPSE-S05-SD-BK
Sullins Connector Solutions
$1.7999
Welcome back, may I help you?