
* Images are for reference only
SMH101-LPSE-D23-SM-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH101-LPSE-D23-SM-BK
- JLCPCB Part #
- C7317454
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 46P Black Gold Phosphor bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.9245
200+
$6.7543
500+
$6.5282
1000+
$6.4168
Related Products

SMH101-LPSE-D13-SM-BK
Sullins Connector Solutions
$9.5678

SMH101-LPPE-D23-SM-BK
Sullins Connector Solutions
$8.9024

SMH101-LPSE-D26-SM-BK
Sullins Connector Solutions
$19.1323

SMH152-LPSE-D26-SM-BK
Sullins Connector Solutions
$19.1323

MW-04-03-G-D-245-065
Samtec
$9.3982

MW-05-03-G-D-175-065-A
Samtec
$8.0657
Welcome back, may I help you?