
* Images are for reference only
SMH100-LPSE-S45-SC-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-S45-SC-BK
- JLCPCB Part #
- C7317428
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1 1A 1mm 45P Black Gold Phosphor bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.0851
200+
$6.4186
500+
$6.2037
1000+
$6.0988
Related Products
Welcome back, may I help you?