
* Images are for reference only
SIP110-PPKC-D05-ST-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SIP110-PPKC-D05-ST-BK
- JLCPCB Part #
- C7316319
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 2 2.54mm Gold Through Hole 插件,P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8406
200+
$0.7356
500+
$0.7099
1000+
$0.6987
Related Products

SIP110-PPKC-D04-ST-BK
Sullins Connector Solutions
$2.1281

SIP110-PPKC-D25-ST-BK
Sullins Connector Solutions
$4.5934

SIP110-PPKC-D07-ST-BK
Sullins Connector Solutions
$1.9803

X1270HI-2x12-PTV01
XKB Connection
$1.2142

ADIP 24Z-LC
Assmann WSW Components
$2.2855

SIP110-PPJC-D10-ST-BK
Sullins Connector Solutions
$2.4477
Welcome back, may I help you?