
* Images are for reference only
SFM315-LPPE-D39-SM-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM315-LPPE-D39-SM-BK
- JLCPCB Part #
- C7310143
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1A 1mm 1mm 2 3.3mm 78P Gold Surface Mount,Vertical SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.0395
200+
$6.4004
500+
$6.1861
1000+
$6.0815
Related Products

SFM315-LPPE-D38-SM-BK
Sullins Connector Solutions
$15.6304

SFM315-LPPE-D35-SM-BK
Sullins Connector Solutions
$14.3935

SFM315-LPPE-D39-SP-BK
Sullins Connector Solutions
$16.0395

CLM-118-02-L-D-PA
Samtec
$18.3280

SFM210-LPPE-S42-SD-BK
Sullins Connector Solutions
$9.7873

MLE-135-01-G-DV-P-TR
Samtec
$18.2072
Welcome back, may I help you?