
* Images are for reference only
SB15AFC_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- SB15AFC_R1_00001
- JLCPCB Part #
- C7308936
- Package
- SMAF-C
- Description
- -55℃~+150℃ 1 Independent 100uA@50V 1A 30A 50V 700mV@1A SMAF-C Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 80
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1131
200+
$0.0451
500+
$0.0437
1000+
$0.0429
Welcome back, may I help you?