
* Images are for reference only
MSS5PLMSP
Extended
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- MSS5PLMSP
- JLCPCB Part #
- C7307778
- Package
- Plugin,23x23mm
- Description
- -30℃~+55℃ 13.7mm 2.075kHz 23mm 23mm 4.5V~5.5V 85dB Active Buzzer (Built-in Driving Circuit) Electromagnetic 插件,23x23mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$86.9332
200+
$34.6882
500+
$33.5281
1000+
$32.9561
Related Products
Welcome back, may I help you?