
* Images are for reference only
MQF574T25-162.000-1.0/-40+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF574T25-162.000-1.0/-40+85
- JLCPCB Part #
- C7305596
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 162MHz 2.5V 25mA CMOS ±1ppm SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.6832
201+
$16.6327
501+
$16.0770
999+
$15.8016
Related Products

VMQF574T25-162.000-1.0/-40+85
MERCURY Electronic
$41.6832

MQF574T25-192.000-1.0/-40+85
MERCURY Electronic
$41.6832

MQF574T25-16.000-1.0/-40+85
MERCURY Electronic
$41.6832

AST3TQ-V-19.200MHZ-28-T5
Abracon LLC
$16.5039

AST3TQ-V-25.000MHZ-50-C-T5
Abracon LLC
$64.3305

QMQF574T25-2.5B-22.5792
MERCURY Electronic
$37.1232
Welcome back, may I help you?