
* Images are for reference only
MQF326T33-19.400-2.5/-30+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF326T33-19.400-2.5/-30+85
- JLCPCB Part #
- C7305491
- Package
- SMD3225-6P
- Description
- -30℃~+85℃ 19.4MHz 3.3V 32mA CMOS ±2.5ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.1578
200+
$14.8264
500+
$14.3314
1000+
$14.0864
Related Products

MQF326T33-19.200-2.5/-30+85
MERCURY Electronic
$37.1578

MQF326T33-19.440-2.5/-30+85
MERCURY Electronic
$37.1578

MQF326T33-19.800-2.5/-30+85
MERCURY Electronic
$37.1578

QMQF326T33-2.0A-70.656
MERCURY Electronic
$35.0925

QVMQF326P25-2.0A-13.3375
MERCURY Electronic
$34.8764

MQF326T25-38.400-2.5/-30+85
MERCURY Electronic
$37.1578
Welcome back, may I help you?