
* Images are for reference only
MQF326T25-66.6667-1.0/-40+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF326T25-66.6667-1.0/-40+85
- JLCPCB Part #
- C7305423
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 2.5V 26mA 66.6667MHz CMOS ±1ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.3662
201+
$14.9095
501+
$14.4116
999+
$14.1650
Related Products

MQF326P25-66.6667-1.0/-40+85
MERCURY Electronic
$37.1358

MQF326D25-66.6667-1.0/-40+85
MERCURY Electronic
$37.1358

VMQF326T25-66.6667-1.0/-40+85
MERCURY Electronic
$37.1358

QVMQF326P25-2.0A-50.100
MERCURY Electronic
$34.8558

QMQF326T25-2.5B-18.432
MERCURY Electronic
$32.7772

QVMQF326P33-2.0A-166.000
MERCURY Electronic
$35.0717
Welcome back, may I help you?