
* Images are for reference only
MQF326T25-18.414-1.0/-40+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF326T25-18.414-1.0/-40+85
- JLCPCB Part #
- C7305341
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 18.414MHz 2.5V 26mA CMOS ±1ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.0569
201+
$14.7861
501+
$14.2925
999+
$14.0481
Related Products

VMQF326T25-18.414-1.0/-40+85
MERCURY Electronic
$37.0569

MQF326P25-18.414-1.0/-40+85
MERCURY Electronic
$37.0569

VMQF326D25-18.414-1.0/-40+85
MERCURY Electronic
$37.0569

MQF326D25-27.000-1.0/-40+85
MERCURY Electronic
$37.0569

QMQF326D33-2.5B-14.400
MERCURY Electronic
$32.5066

QVMQF326P25-2.0A-15.360
MERCURY Electronic
$34.7818
Welcome back, may I help you?