
* Images are for reference only
MQF326T25-156.675-2.5/-30+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF326T25-156.675-2.5/-30+85
- JLCPCB Part #
- C7305311
- Package
- SMD3225-6P
- Description
- -30℃~+85℃ 156.675MHz 2.5V 35mA CMOS ±2.5ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.0280
200+
$14.7746
500+
$14.2814
1000+
$14.0371
Related Products

MQF326P25-156.675-2.5/-30+85
MERCURY Electronic
$37.0280

QMQF326P25-2.5B-16.385228
MERCURY Electronic
$32.4812

QVMQF326D25-2.0A-24.750
MERCURY Electronic
$34.7546

QMQF326T25-2.5B-36.864
MERCURY Electronic
$32.4812

QVMQF326D33-2.5B-145.523333
MERCURY Electronic
$32.4812

VMQF326P33-27.456-1.0/-40+85
MERCURY Electronic
$37.2577
Welcome back, may I help you?