
* Images are for reference only
MQF326T25-14.740-1.0/-40+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF326T25-14.740-1.0/-40+85
- JLCPCB Part #
- C7305236
- Package
- SMD3225-6P
- Description
- -40℃~+85℃ 14.74MHz 2.5V 26mA CMOS ±1ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.4426
201+
$14.9399
501+
$14.4410
999+
$14.1940
Related Products

VMQF326T25-14.740-1.0/-40+85
MERCURY Electronic
$37.2117

MQF326P25-14.740-1.0/-40+85
MERCURY Electronic
$37.2117

MQF326D25-14.740-1.0/-40+85
MERCURY Electronic
$37.2117

QVMQF326T25-2.0A-83.330
MERCURY Electronic
$35.1434

QVMQF326T33-2.5B-150.000
MERCURY Electronic
$32.6424

QVMQF326T33-2.5B-38.400
MERCURY Electronic
$32.6424
Welcome back, may I help you?