This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPQ8847AGQB-AEC1-P

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MPQ8847AGQB-AEC1-P
JLCPCB Part #
C7304615
Package
QFN-14(2.5x3)
Description
-40℃~+125℃@(TJ) 1 2.2MHz 2.7V~6V 600mV~1.235V 6A Buck Buck Built-in Yes QFN-14(2.5x3) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1663
10+ $0.9728
30+ $0.8663
100+ $0.7469
500+ $0.6937
1000+ $0.6695
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons