
* Images are for reference only
MPQ4558DN-LF-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ4558DN-LF-Z
- JLCPCB Part #
- C7304550
- Package
- SOIC-8-EP
- Description
- -40℃~+125℃ 1 1A 2MHz 3.8V~55V Buck Buck SOIC-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.2235
50+
$2.9527
100+
$2.6562
500+
$2.2565
1000+
$2.1017
3000+
$2.0889
Related Products
Welcome back, may I help you?