This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP28119EG-LF-Z

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MP28119EG-LF-Z
JLCPCB Part #
C7304502
Package
QFN-8(2x2)
Description
-20℃~+85℃@(TA) 1 1.7MHz 2.5V~6V 600mA 600mV~6V Adjustable Buck Buck Built-in Yes QFN-8(2x2) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4873
10+ $1.2408
30+ $1.1054
100+ $0.9523
500+ $0.8847
1000+ $0.8540
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons