* Images are for reference only
RZ3A60A55P
- Manufacturer
- Carlo Gavazzi Computing Solutions
- MFR.Part #
- RZ3A60A55P
- JLCPCB Part #
- C7304221
- Package
- -
- Description
- 42V~660V 3 Form A (3PST-NO) 55A - Solid State Relays (Triac Output) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
RZ3A60A55P technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RZ3A60A55P for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RZ3A60A55P symbol, PCB footprint from the free EasyEDA PCB design tool.
RZ3A60A55P datasheets or manufacturer documentation.
Datasheet: RZ3A60A55P Datasheet (PDF)
Minimum: 1
Full Reel: 5
Total: $0.00
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
FMS1
Carlo Gavazzi Computing Solutions
$185.64
-
EC5525PPAP
Carlo Gavazzi Computing Solutions
$259.23
-
ICB30S30F15PCM1
Carlo Gavazzi Computing Solutions
$87.79
-
RM1A40D75
Carlo Gavazzi Computing Solutions
$324.87
-
RSLM100060
Carlo Gavazzi Computing Solutions
$45.59
-
UA18EAD04PKM1TI
Carlo Gavazzi Computing Solutions
$471.96