This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MMBZ5253BW_R1_00001

Extended
Manufacturer
PANJIT International
MFR.Part #
MMBZ5253BW_R1_00001
JLCPCB Part #
C7303321
Package
SOT-323
Description
-55℃~+150℃ 1 Independent 100nA@19V 200mW 23.75V~26.25V 25V 35Ω 600Ω SOT-323 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 189

Full Reel: 3252000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0475
200+ $0.0190
500+ $0.0183
1000+ $0.0180
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons