This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MMBZ5224B_R1_00001

Extended
Manufacturer
PANJIT International
MFR.Part #
MMBZ5224B_R1_00001
JLCPCB Part #
C7303280
Package
SOT-23
Description
-55℃~+150℃ 1 Independent 1.4kΩ 2.66V~2.94V 2.8V 30Ω 410mW 75uA@1V SOT-23 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 188

Full Reel: 3252000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0478
200+ $0.0191
500+ $0.0184
1000+ $0.0181

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons