
* Images are for reference only
SX1B40.000F1010F30
Extended
- Manufacturer
- Shenzhen SCTF Elec
- MFR.Part #
- SX1B40.000F1010F30
- JLCPCB Part #
- C7301963
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 10pF 40MHz 60Ω Crystal Oscillator ±10ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3904
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3895
In-stock Item Pricing
Qty Unit Price
1+
$0.0802
50+
$0.0624
150+
$0.0535
500+
$0.0467
3000+
$0.0437
6000+
$0.0409
Related Products
Welcome back, may I help you?