
* Images are for reference only
GRPB062VWQS-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- GRPB062VWQS-RC
- JLCPCB Part #
- C7282529
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 12P 1A 2 Brass Gold Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 83
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7549
166+
$0.7004
498+
$0.6780
996+
$0.6651
Welcome back, may I help you?