
* Images are for reference only
EMLF350ARA4R7MD73G
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EMLF350ARA4R7MD73G
- JLCPCB Part #
- C7272477
- Package
- SMD,D4xL7.3mm
- Description
- -25℃~+105℃ 10000hrs@105℃ 15mA@120Hz 35V 4.7uF 4mm 7.3mm ±20% SMD,D4xL7.3mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3170
200+
$0.1264
500+
$0.1223
1000+
$0.1202
Related Products