
* Images are for reference only
824015043
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 824015043
- JLCPCB Part #
- C5456004
- Package
- SOT-23-6L
- Description
- -55℃~+125℃ 10V 2pF 2uA 30A@8/20us 7V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional SOT-23-6L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4171
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4164
In-stock Item Pricing
Qty Unit Price
1+
$0.9488
10+
$0.7619
30+
$0.6685
100+
$0.5751
500+
$0.5187
1000+
$0.4913
Related Products
Welcome back, may I help you?