
* Images are for reference only
E36F351HPS682MEE3U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E36F351HPS682MEE3U
- JLCPCB Part #
- C7269845
- Package
- Plugin
- Description
- -40℃~+85℃ 16mΩ@120Hz 19.9A@120Hz 31.8mm 350V 6800uF ±20% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.4575
198+
$24.9221
504+
$24.0891
999+
$23.6766
Welcome back, may I help you?