
* Images are for reference only
QVMQF574T25-2.0A-65.016
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QVMQF574T25-2.0A-65.016
- JLCPCB Part #
- C7268589
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 2.5V 24mA 65.016MHz CMOS ±2ppm SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.7200
201+
$15.8483
501+
$15.3190
999+
$15.0576
Related Products

QMQF574T25-2.0A-65.016
MERCURY Electronic
$39.4764

QVMQF574T25-2.0A-45.056
MERCURY Electronic
$39.4764

QVMQF574T25-2.5B-65.016
MERCURY Electronic
$37.1913

VMQF574T33-10.245-1.0/-40+85
MERCURY Electronic
$42.0180

QVMQF574T33-2.0A-36.000
MERCURY Electronic
$39.4764

QVMQF574T33-2.0A-16.380
MERCURY Electronic
$39.4764
Welcome back, may I help you?