
* Images are for reference only
DE2E3SA472MA3BY02F
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- DE2E3SA472MA3BY02F
- JLCPCB Part #
- C7264905
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+125℃ 4.7nF 400V、440V X1,Y2 ±20% Plugin,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 165
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 158
In-stock Item Pricing
Qty Unit Price
1+
$0.4933
10+
$0.3953
30+
$0.3535
200+
$0.3021
400+
$0.2780
1000+
$0.2651
Related Products
Welcome back, may I help you?