This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PRPC016SBAN-M71RC

Extended
Manufacturer
Sullins Connector Solutions
MFR.Part #
PRPC016SBAN-M71RC
JLCPCB Part #
C7261759
Package
Push-Pull,P=2.54mm
Description
-40℃~+105℃ 1 16P 2.54mm 3A Black Brass Gold Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5189
200+ $0.2079
500+ $0.2015
1000+ $0.1966
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons