
* Images are for reference only
CYT4DNJBRCQ1BZSGST
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- CYT4DNJBRCQ1BZSGST
- JLCPCB Part #
- C7257961
- Package
- BGA-327
- Description
- -40℃~+105℃ 128KB 168 2.7V~5.5V 32 Bit 320MHz 6.188MB 640KB ARM Cortex-M0+、ARM Cortex-M7F FLASH BGA-327 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$86.5553
200+
$34.5374
700+
$33.3830
1400+
$32.8131
Related Products
Welcome back, may I help you?