
* Images are for reference only
NRPN402PAEN-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NRPN402PAEN-RC
- JLCPCB Part #
- C7250086
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 150V 2 2A 2mm 2mm 80P Black Brass Gold Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4144
200+
$1.3632
500+
$1.3180
1000+
$1.2954
Welcome back, may I help you?