
* Images are for reference only
NREC033SABC-M30RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NREC033SABC-M30RC
- JLCPCB Part #
- C7250034
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 1 2.54mm 33P 3A Black Brass Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5826
200+
$0.6331
500+
$0.6106
1000+
$0.6009
Welcome back, may I help you?