
* Images are for reference only
CS1102V11.85F100
Extended
- Manufacturer
- CIT Relay and Switch
- MFR.Part #
- CS1102V11.85F100
- JLCPCB Part #
- C7233216
- Package
- -
- Description
- -40℃~+85℃ 1N 50V 50mA Gull Wing Round Button SPST-NO Surface Mount,Vertical - Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7656
200+
$0.3053
450+
$0.2956
900+
$0.2908
Welcome back, may I help you?