This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MP3212DQ-LF-P

Extended
Manufacturer
Monolithic Power Systems
MFR.Part #
MP3212DQ-LF-P
JLCPCB Part #
C7231641
Package
QFN-10(3x3)
Description
-40℃~+85℃ 1 1.3A 1MHz 2.3V~5.5V 28V Boost Boost Built-in No QFN-10(3x3) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6936
10+ $0.5636
30+ $0.4994
100+ $0.4351
500+ $0.3966
1000+ $0.3757

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons